Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoPH150MQMJ-FK
Newark Part No.03P4699
Product RangePH Series
Your Part Number
No Longer Available
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoPH150MQMJ-FK
Newark Part No.03P4699
Product RangePH Series
Technical Datasheet
Chassis Mount Transformer TypeEncapsulated
Primary Voltages220V, 230V, 240V
Secondary Voltages110V, 115V, 120V
Power Rating150VA
Frequency Range50Hz / 60Hz
Winding Type-
Current Rating1.25A
Transformer TerminalsScrew
Isolation Voltage-
Product RangePH Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for PH150MQMJ-FK
1 Product Found
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Chassis Mount Transformer Type
Encapsulated
Secondary Voltages
110V, 115V, 120V
Frequency Range
50Hz / 60Hz
Current Rating
1.25A
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
220V, 230V, 240V
Power Rating
150VA
Winding Type
-
Transformer Terminals
Screw
Product Range
PH Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate