Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | CRX1200ACCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 78X3174 |
| Product Range | Centurion R Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,391.300 |
Price for:Each
Minimum: 1
Multiple: 1
$6,391.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | CRX1200ACCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 78X3174 |
| Product Range | Centurion R Series |
| Technical Datasheet | |
| Product Range | Centurion R Series |
| Supply Voltage Max | 480VAC |
| Power Consumption | 1000hp |
| Impedance | - |
| Phase Type | 3 Phase |
| Output Current | 1.2kA |
| Inductance | 20µH |
| Length | 13.25" |
| Width | 17.75" |
| Height | 18.5" |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Applications
Safety, Industrial, Power Management, Automotive, HVAC
Technical Specifications
| Product Range | Centurion R Series |
|---|---|
| Power Consumption | 1000hp |
| Phase Type | 3 Phase |
| Inductance | 20µH |
| Width | 17.75" |
| SVHC | No SVHC (25-Jun-2025) |
| Supply Voltage Max | 480VAC |
|---|---|
| Impedance | - |
| Output Current | 1.2kA |
| Length | 13.25" |
| Height | 18.5" |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
