Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX10D7BECopy
Newark Part No.78X3167
Product RangeCenturion R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $468.620 |
| 5+ | $416.780 |
| 10+ | $367.010 |
| 25+ | $337.980 |
| 50+ | $302.740 |
Price for:Each
Minimum: 1
Multiple: 1
$468.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX10D7BECopy
Newark Part No.78X3167
Product RangeCenturion R Series
Technical Datasheet
Product RangeCenturion R Series
Supply Voltage Max208VAC
Power Consumption3hp
Impedance-
Phase Type-
Output Current10.7A
Inductance950µH
Length10"
Width10"
Height8.13"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Centurion R Series
Power Consumption
3hp
Phase Type
-
Inductance
950µH
Width
10"
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
208VAC
Impedance
-
Output Current
10.7A
Length
10"
Height
8.13"
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
