Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX10D7BC
Newark Part No.78X3166
Product RangeCenturion R Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $191.400 |
| 5+ | $170.780 |
| 10+ | $158.400 |
| 25+ | $138.600 |
| 50+ | $123.750 |
| 100+ | $114.680 |
Price for:Each
Minimum: 1
Multiple: 1
$191.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX10D7BC
Newark Part No.78X3166
Product RangeCenturion R Series
Technical Datasheet
Product RangeCenturion R Series
Supply Voltage Max208VAC
Power Consumption3hp
Impedance-
Phase Type-
Output Current10.7A
Inductance950µH
Length3.51"
Width4.13"
Height5.38"
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Safety, Industrial, Power Management, Automotive, HVAC
Technical Specifications
Product Range
Centurion R Series
Power Consumption
3hp
Phase Type
-
Inductance
950µH
Width
4.13"
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
208VAC
Impedance
-
Output Current
10.7A
Length
3.51"
Height
5.38"
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate