Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0960AE
Newark Part No.78X3163
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,749.500 |
| 5+ | $4,454.500 |
| 10+ | $4,336.500 |
| 25+ | $4,012.000 |
| 50+ | $3,923.500 |
Price for:Each
Minimum: 1
Multiple: 1
$4,749.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0960AE
Newark Part No.78X3163
Technical Datasheet
Supply Voltage Max480VAC
Power Consumption800hp
Output Current960A
Inductance20µH
Length23"
Width33.5"
Height31.2"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Max
480VAC
Output Current
960A
Length
23"
Height
31.2"
Power Consumption
800hp
Inductance
20µH
Width
33.5"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate