Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX06D1BE
Newark Part No.78X3137
Product RangeCenturion R Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,559.400 |
| 5+ | $1,386.900 |
| 10+ | $1,221.300 |
| 25+ | $1,124.700 |
| 50+ | $1,007.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1,559.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX06D1BE
Newark Part No.78X3137
Product RangeCenturion R Series
Technical Datasheet
Product RangeCenturion R Series
Supply Voltage Max600VAC
Power Consumption5hp
Impedance-
Phase Type3 Phase
Output Current6.1A
Inductance7.78mH
Length10"
Width10"
Height8.13"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Centurion R Series
Power Consumption
5hp
Phase Type
3 Phase
Inductance
7.78mH
Width
10"
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
600VAC
Impedance
-
Output Current
6.1A
Length
10"
Height
8.13"
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate