Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0528AE
Newark Part No.78X3123
Product RangeCenturion R Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,454.100 |
| 5+ | $2,074.600 |
| 10+ | $1,986.050 |
| 25+ | $1,796.300 |
| 50+ | $1,758.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2,454.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0528AE
Newark Part No.78X3123
Product RangeCenturion R Series
Technical Datasheet
Product RangeCenturion R Series
Supply Voltage Max480VAC
Power Consumption200hp
Impedance-
Phase Type3 Phase
Output Current528A
Inductance20µH
Length21.3"
Width28.1"
Height28.9"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Centurion R Series
Power Consumption
200hp
Phase Type
3 Phase
Inductance
20µH
Width
28.1"
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
480VAC
Impedance
-
Output Current
528A
Length
21.3"
Height
28.9"
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate