Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | CRX04D8BECopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 78X3101 |
| Product Range | Centurion R Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $541.630 |
| 5+ | $516.620 |
| 10+ | $493.320 |
Price for:Each
Minimum: 1
Multiple: 1
$541.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | CRX04D8BECopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 78X3101 |
| Product Range | Centurion R Series |
| Technical Datasheet | |
| Supply Voltage Max | 480VAC |
| Product Range | Centurion R Series |
| Power Consumption | 3hp |
| Impedance | - |
| Phase Type | 3 Phase |
| Output Current | 4.8A |
| Inductance | 7.78mH |
| Length | 10" |
| Width | 10" |
| Height | 8.13" |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Applications
Safety, Industrial, Power Management, Automotive, HVAC
Technical Specifications
| Supply Voltage Max | 480VAC |
|---|---|
| Power Consumption | 3hp |
| Phase Type | 3 Phase |
| Inductance | 7.78mH |
| Width | 10" |
| SVHC | No SVHC (25-Jun-2025) |
| Product Range | Centurion R Series |
|---|---|
| Impedance | - |
| Output Current | 4.8A |
| Length | 10" |
| Height | 8.13" |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
