Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0412AC
Newark Part No.78X3102
Product RangeCenturion R Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,376.500 |
| 5+ | $2,009.000 |
| 10+ | $1,923.250 |
| 25+ | $1,739.500 |
| 50+ | $1,702.750 |
Price for:Each
Minimum: 1
Multiple: 1
$2,376.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0412AC
Newark Part No.78X3102
Product RangeCenturion R Series
Technical Datasheet
Product RangeCenturion R Series
Supply Voltage Max600VAC
Power Consumption450hp
Impedance-
Phase Type3 Phase
Output Current412A
Inductance70µH
Length10.38"
Width13.75"
Height12.5"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Centurion R Series
Power Consumption
450hp
Phase Type
3 Phase
Inductance
70µH
Width
13.75"
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
600VAC
Impedance
-
Output Current
412A
Length
10.38"
Height
12.5"
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate