Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | CRX02D7BCCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 78X3010 |
| Product Range | Centurion R Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $291.030 |
| 5+ | $283.760 |
| 10+ | $276.480 |
| 25+ | $261.920 |
| 50+ | $249.540 |
| 100+ | $230.560 |
| 10000+ | $219.850 |
Price for:Each
Minimum: 1
Multiple: 1
$291.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | CRX02D7BCCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 78X3010 |
| Product Range | Centurion R Series |
| Technical Datasheet | |
| Product Range | Centurion R Series |
| Supply Voltage Max | 600VAC |
| Power Consumption | 2hp |
| Impedance | - |
| Phase Type | 3 Phase |
| Output Current | 2.7A |
| Inductance | 17.83mH |
| Length | 2.29" |
| Width | 4.13" |
| Height | 5.13" |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | Centurion R Series |
|---|---|
| Power Consumption | 2hp |
| Phase Type | 3 Phase |
| Inductance | 17.83mH |
| Width | 4.13" |
| SVHC | No SVHC (25-Jun-2025) |
| Supply Voltage Max | 600VAC |
|---|---|
| Impedance | - |
| Output Current | 2.7A |
| Length | 2.29" |
| Height | 5.13" |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
