Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX02D4CC
Newark Part No.78X3000
Product RangeCenturion R Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $154.440 |
| 5+ | $139.920 |
| 10+ | $137.280 |
| 25+ | $133.320 |
| 50+ | $126.720 |
| 100+ | $114.180 |
| 250+ | $105.600 |
Price for:Each
Minimum: 1
Multiple: 1
$154.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX02D4CC
Newark Part No.78X3000
Product RangeCenturion R Series
Technical Datasheet
Product RangeCenturion R Series
Supply Voltage Max240VAC
Power Consumption0.5hp
Impedance-
Phase Type3 Phase
Output Current2.4A
Inductance7.06mH
Length2.29"
Width4.13"
Height5.13"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Centurion R Series
Power Consumption
0.5hp
Phase Type
3 Phase
Inductance
7.06mH
Width
4.13"
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
240VAC
Impedance
-
Output Current
2.4A
Length
2.29"
Height
5.13"
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate