Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0156AE
Newark Part No.78X2973
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,412.50 |
| 5+ | $1,256.25 |
| 10+ | $1,106.25 |
| 25+ | $1,018.75 |
| 50+ | $912.50 |
Price for:Each
Minimum: 1
Multiple: 1
$1,412.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0156AE
Newark Part No.78X2973
Technical Datasheet
Supply Voltage Max480VAC
Power Consumption125hp
Output Current156A
Inductance150µH
Length14"
Width14"
Height12.13"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Max
480VAC
Output Current
156A
Length
14"
Height
12.13"
Power Consumption
125hp
Inductance
150µH
Width
14"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate