Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0144BCCopy
Newark Part No.78X2970
Product RangeCenturion R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,722.800 |
| 5+ | $1,532.230 |
| 10+ | $1,349.280 |
| 25+ | $1,242.550 |
| 50+ | $1,112.960 |
Price for:Each
Minimum: 1
Multiple: 1
$1,722.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0144BCCopy
Newark Part No.78X2970
Product RangeCenturion R Series
Technical Datasheet
Product RangeCenturion R Series
Supply Voltage Max600VAC
Power Consumption150hp
Impedance-
Phase Type3 Phase
Output Current144A
Inductance350µH
Length9.5"
Width10.8"
Height10"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Centurion R Series
Power Consumption
150hp
Phase Type
3 Phase
Inductance
350µH
Width
10.8"
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
600VAC
Impedance
-
Output Current
144A
Length
9.5"
Height
10"
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
