Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0062BCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78X2890
Product RangeCenturion R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,070.230 |
| 5+ | $951.840 |
| 10+ | $838.190 |
| 25+ | $771.890 |
| 50+ | $691.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1,070.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0062BCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78X2890
Product RangeCenturion R Series
Technical Datasheet
Supply Voltage Max600VAC
Product RangeCenturion R Series
Power Consumption60hp
Impedance-
Phase Type3 Phase
Output Current62A
Inductance740µH
Length5.19"
Width7.12"
Height6.38"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Max
600VAC
Power Consumption
60hp
Phase Type
3 Phase
Inductance
740µH
Width
7.12"
SVHC
No SVHC (25-Jun-2025)
Product Range
Centurion R Series
Impedance
-
Output Current
62A
Length
5.19"
Height
6.38"
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
