Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | CRX0052CCCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 78X2876 |
| Product Range | Centurion R Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $847.440 |
| 2+ | $808.310 |
| 5+ | $771.860 |
Price for:Each
Minimum: 1
Multiple: 1
$847.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | CRX0052CCCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 78X2876 |
| Product Range | Centurion R Series |
| Technical Datasheet | |
| Supply Voltage Max | 600VAC |
| Product Range | Centurion R Series |
| Power Consumption | 50hp |
| Impedance | - |
| Phase Type | 3 Phase |
| Output Current | 52A |
| Inductance | 910µH |
| Length | 5.19" |
| Width | 7.12" |
| Height | 6.38" |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Applications
Safety, Industrial, Power Management, Automotive, HVAC
Technical Specifications
| Supply Voltage Max | 600VAC |
|---|---|
| Power Consumption | 50hp |
| Phase Type | 3 Phase |
| Inductance | 910µH |
| Width | 7.12" |
| SVHC | No SVHC (25-Jun-2025) |
| Product Range | Centurion R Series |
|---|---|
| Impedance | - |
| Output Current | 52A |
| Length | 5.19" |
| Height | 6.38" |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
