Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0052AE
Newark Part No.78X2873
Product RangeCenturion R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $927.280 |
| 5+ | $824.710 |
| 10+ | $726.240 |
| 25+ | $668.790 |
| 50+ | $599.040 |
Price for:Each
Minimum: 1
Multiple: 1
$927.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0052AE
Newark Part No.78X2873
Product RangeCenturion R Series
Technical Datasheet
Supply Voltage Max600VAC
Product RangeCenturion R Series
Power Consumption50hp
Impedance-
Phase Type-
Output Current52A
Inductance500µH
Length14"
Width14"
Height12.13"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Max
600VAC
Power Consumption
50hp
Phase Type
-
Inductance
500µH
Width
14"
SVHC
No SVHC (25-Jun-2025)
Product Range
Centurion R Series
Impedance
-
Output Current
52A
Length
14"
Height
12.13"
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
