Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0032BECopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78X2847
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $848.970 |
| 5+ | $755.060 |
| 10+ | $664.900 |
| 25+ | $612.310 |
| 50+ | $548.450 |
Price for:Each
Minimum: 1
Multiple: 1
$848.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage Max
600VAC
Output Current
32A
Length
14"
Height
12.13"
Power Consumption
30hp
Inductance
1.43mH
Width
14"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
