Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0011AC
Newark Part No.78X2794
Product RangeCenturion R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $264.480 |
| 5+ | $235.980 |
| 10+ | $218.880 |
| 25+ | $191.520 |
| 50+ | $171.000 |
| 100+ | $158.460 |
Price for:Each
Minimum: 1
Multiple: 1
$264.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0011AC
Newark Part No.78X2794
Product RangeCenturion R Series
Technical Datasheet
Supply Voltage Max600VAC
Product RangeCenturion R Series
Power Consumption10hp
Impedance-
Phase Type-
Output Current11A
Inductance2.57mH
Length3.51"
Width4.13"
Height5.38"
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Safety, Industrial, Power Management, Automotive, HVAC
Technical Specifications
Supply Voltage Max
600VAC
Power Consumption
10hp
Phase Type
-
Inductance
2.57mH
Width
4.13"
SVHC
No SVHC (25-Jun-2025)
Product Range
Centurion R Series
Impedance
-
Output Current
11A
Length
3.51"
Height
5.38"
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate