Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0009AE
Newark Part No.78X2791
Product RangeCenturion R Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $456.52 |
| 5+ | $406.02 |
| 10+ | $357.54 |
| 25+ | $329.26 |
| 50+ | $294.92 |
Price for:Each
Minimum: 1
Multiple: 1
$456.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0009AE
Newark Part No.78X2791
Product RangeCenturion R Series
Technical Datasheet
Supply Voltage Max600VAC
Product RangeCenturion R Series
Power Consumption7.5hp
Impedance-
Phase Type3 Phase
Output Current9A
Inductance3.06mH
Length10"
Width10"
Height8.13"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Max
600VAC
Power Consumption
7.5hp
Phase Type
3 Phase
Inductance
3.06mH
Width
10"
SVHC
No SVHC (25-Jun-2025)
Product Range
Centurion R Series
Impedance
-
Output Current
9A
Length
10"
Height
8.13"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate