Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0008CE
Newark Part No.78X2789
Product RangeCenturion R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $552.570 |
| 5+ | $491.450 |
| 10+ | $432.770 |
| 25+ | $398.540 |
| 50+ | $356.970 |
Price for:Each
Minimum: 1
Multiple: 1
$552.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0008CE
Newark Part No.78X2789
Product RangeCenturion R Series
Technical Datasheet
Supply Voltage Max-
Product RangeCenturion R Series
Power Consumption-
Impedance-
Phase Type3 Phase
Output Current8A
Inductance7.5mH
Length10"
Width10"
Height8.13"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Max
-
Power Consumption
-
Phase Type
3 Phase
Inductance
7.5mH
Width
10"
SVHC
No SVHC (25-Jun-2025)
Product Range
Centurion R Series
Impedance
-
Output Current
8A
Length
10"
Height
8.13"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
