Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoC2M1000MBMHCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.09AN7860
Product RangeC2M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $613.760 |
| 5+ | $578.740 |
| 10+ | $552.670 |
| 25+ | $520.280 |
| 50+ | $486.030 |
Price for:Each
Minimum: 1
Multiple: 1
$613.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoC2M1000MBMHCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.09AN7860
Product RangeC2M Series
Technical Datasheet
Chassis Mount Transformer TypeMolded Style Control
Primary Voltages230V, 460V, 575V
Secondary Voltages95V, 115V
Power Rating1kVA
Frequency Range50Hz / 60Hz
Winding Type-
Current Rating8.7A
Transformer TerminalsTerminal Block
Isolation Voltage-
Product RangeC2M Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Chassis Mount Transformer Type
Molded Style Control
Secondary Voltages
95V, 115V
Frequency Range
50Hz / 60Hz
Current Rating
8.7A
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
230V, 460V, 575V
Power Rating
1kVA
Winding Type
-
Transformer Terminals
Terminal Block
Product Range
C2M Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
