Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoC2M0075PR-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09AN7774
Product RangeC2M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $151.810 |
| 5+ | $138.900 |
| 10+ | $131.750 |
| 25+ | $123.110 |
| 50+ | $114.060 |
| 100+ | $106.160 |
| 10000+ | $104.040 |
Price for:Each
Minimum: 1
Multiple: 1
$151.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoC2M0075PR-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09AN7774
Product RangeC2M Series
Technical Datasheet
Chassis Mount Transformer TypeMolded Style Control
Primary Voltages120 X 240V
Secondary Voltages24V
Power Rating75VA
Frequency Range50Hz / 60Hz
Winding Type-
Current Rating3.13A
Transformer TerminalsTerminal Block
Isolation Voltage-
Product RangeC2M Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Chassis Mount Transformer Type
Molded Style Control
Secondary Voltages
24V
Frequency Range
50Hz / 60Hz
Current Rating
3.13A
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
120 X 240V
Power Rating
75VA
Winding Type
-
Transformer Terminals
Terminal Block
Product Range
C2M Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
