Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoC2G0050SRCopy
Newark Part No.09AN7677
Product RangeC2G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.020 |
| 25+ | $71.590 |
| 50+ | $69.690 |
| 100+ | $67.410 |
| 250+ | $65.120 |
Price for:Each
Minimum: 1
Multiple: 1
$75.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoC2G0050SRCopy
Newark Part No.09AN7677
Product RangeC2G Series
Technical Datasheet
Chassis Mount Transformer TypeOpen Style Control
Primary Voltages208 x 416V
Secondary Voltages24V
Power Rating50VA
Frequency Range50Hz / 60Hz
Winding Type-
Current Rating2.08A
Transformer TerminalsTerminal Block
Isolation Voltage-
Product RangeC2G Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Chassis Mount Transformer Type
Open Style Control
Secondary Voltages
24V
Frequency Range
50Hz / 60Hz
Current Rating
2.08A
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
208 x 416V
Power Rating
50VA
Winding Type
-
Transformer Terminals
Terminal Block
Product Range
C2G Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
