Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoC2E0150ACPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.09AN7607
Product RangeC2E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $196.330 |
| 5+ | $179.630 |
| 10+ | $170.390 |
| 25+ | $159.210 |
Price for:Each
Minimum: 1
Multiple: 1
$196.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoC2E0150ACPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.09AN7607
Product RangeC2E Series
Technical Datasheet
Chassis Mount Transformer TypeGeneral Purpose, Enclosed, Control
Primary Voltages480V, 600V
Secondary Voltages120 X 240V
Power Rating150VA
Frequency Range60Hz
Winding Type-
Current Rating1.25A
Transformer TerminalsTerminal Block
Isolation Voltage-
Product RangeC2E Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Chassis Mount Transformer Type
General Purpose, Enclosed, Control
Secondary Voltages
120 X 240V
Frequency Range
60Hz
Current Rating
1.25A
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
480V, 600V
Power Rating
150VA
Winding Type
-
Transformer Terminals
Terminal Block
Product Range
C2E Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
