Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoC2E0050KHPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09AN7589
Product RangeC2E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $165.510 |
| 5+ | $151.440 |
| 10+ | $143.640 |
| 25+ | $134.210 |
| 50+ | $124.350 |
| 100+ | $115.740 |
| 10000+ | $113.430 |
Price for:Each
Minimum: 1
Multiple: 1
$165.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoC2E0050KHPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09AN7589
Product RangeC2E Series
Technical Datasheet
Chassis Mount Transformer TypeGeneral Purpose, Enclosed, Control
Primary Voltages347V, 380V
Secondary Voltages120 X 240V
Power Rating50VA
Frequency Range50Hz / 60Hz
Winding Type-
Current Rating420mA
Transformer TerminalsTerminal Block
Isolation Voltage-
Product RangeC2E Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Chassis Mount Transformer Type
General Purpose, Enclosed, Control
Secondary Voltages
120 X 240V
Frequency Range
50Hz / 60Hz
Current Rating
420mA
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
347V, 380V
Power Rating
50VA
Winding Type
-
Transformer Terminals
Terminal Block
Product Range
C2E Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
