Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoC1FC25XECopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63R2657
Product RangeC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $360.140 |
| 5+ | $338.530 |
| 10+ | $327.730 |
Price for:Each
Minimum: 1
Multiple: 1
$360.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoC1FC25XECopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63R2657
Product RangeC Series
Technical Datasheet
Wall Mount Transformer TypeEncapsulated Isolation
Primary Voltages190V, 200V, 208V, 220V, 240V, 380V, 400V, 416V, 440V, 480V
Secondary Voltages120V, 240V
Power Rating250VA
Frequency Range50Hz / 60Hz
Product RangeC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wall Mount Transformer Type
Encapsulated Isolation
Secondary Voltages
120V, 240V
Frequency Range
50Hz / 60Hz
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
190V, 200V, 208V, 220V, 240V, 380V, 400V, 416V, 440V, 480V
Power Rating
250VA
Product Range
C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
