Print Page
C1FC05EE
Wall Mount Transformer, Encapsulated Isolation, 120V, 240V, 120V, 240V, 50 VA, 60Hz, C Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoC1FC05EECopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63R2623
Product RangeC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $207.700 |
| 5+ | $195.230 |
| 10+ | $189.010 |
| 25+ | $185.230 |
Price for:Each
Minimum: 1
Multiple: 1
$207.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoC1FC05EECopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63R2623
Product RangeC Series
Technical Datasheet
Wall Mount Transformer TypeEncapsulated Isolation
Primary Voltages120V, 240V
Secondary Voltages120V, 240V
Power Rating50VA
Frequency Range60Hz
Product RangeC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wall Mount Transformer Type
Encapsulated Isolation
Secondary Voltages
120V, 240V
Frequency Range
60Hz
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
120V, 240V
Power Rating
50VA
Product Range
C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
