Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMDSR-7 10-20
Newark Part No.14C4250
Product RangeMDSR-7 Series
Your Part Number
Technical Datasheet
783 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.752 |
| 10+ | $0.641 |
| 25+ | $0.596 |
| 50+ | $0.564 |
| 100+ | $0.531 |
| 500+ | $0.465 |
| 1000+ | $0.440 |
Price for:Each
Minimum: 1
Multiple: 1
$0.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMDSR-7 10-20
Newark Part No.14C4250
Product RangeMDSR-7 Series
Technical Datasheet
Product RangeMDSR-7 Series
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max500mA
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max0.1ohm
Operate AT Min10AT
Operate AT Max20AT
SVHCTo Be Advised
Technical Specifications
Product Range
MDSR-7 Series
Switch Mounting
Through Hole
Switching Voltage Max
200VDC
Contact Resistance Max
0.1ohm
Operate AT Max
20AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
10AT
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability