Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerH S MARSTON
Manufacturer Part No890SP-03000-A-100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15J9648
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $105.850 |
| 5+ | $100.370 |
| 10+ | $97.570 |
| 25+ | $93.350 |
| 50+ | $87.550 |
| 100+ | $81.910 |
| 250+ | $76.860 |
Price for:Each
Minimum: 1
Multiple: 1
$105.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerH S MARSTON
Manufacturer Part No890SP-03000-A-100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15J9648
Technical Datasheet
Thermal Resistance0.04°C/W
Packages Cooled-
External Width - Metric101.6mm
External Height - Metric32mm
External Length - Metric300mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial4"
External Height - Imperial1.26"
External Length - Imperial11.81"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
890SP-03000-A-100 is a Ultra-Fin™, heat sink provides much greater performance in a force-cooled environment that has hitherto been possible with standard extrusions. This enables the thermal engineer to make further space and weight savings as it is now possible to achieve higher performance in a smaller volume.
- Latest generation extrusion technology
- Exceptional fin height/space ratio
- Increased thermal performance from a lower mass
- Optimum performance achieved when force air cooled
- 0.04°C/W
Technical Specifications
Thermal Resistance
0.04°C/W
External Width - Metric
101.6mm
External Length - Metric
300mm
Heat Sink Material
Aluminium
External Height - Imperial
1.26"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
-
External Height - Metric
32mm
External Diameter - Metric
-
External Width - Imperial
4"
External Length - Imperial
11.81"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
