Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGW INSTEK
Manufacturer Part NoSPS-1820ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AN1586
Product RangeSPS-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $480.000 |
Price for:Each
Minimum: 1
Multiple: 1
$480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoSPS-1820ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AN1586
Product RangeSPS-A Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max18V
Output Current Min0A
Output Current Max20A
Power Rating360W
Supply Voltage Min115VAC
Supply Voltage Max230VAC
Manufacturer Warranty-
Product RangeSPS-A Series
Plug Type-
SVHCNo SVHC (17-Jan-2022)
Product Overview
SPS-1820A is a SPS-series single output, 360W, switching DC power supply. OVP protects the SPS-Series and their load from unexpected conditions. High regulation is maintained at 0.01%. Remote sensing adds extra level of precision by compensating cable losses between loads. Turning the output On/Off from external device is available through Remote control terminals. The GPS-Series is an ideal solution for power-efficient bench-top or portable applications requiring high regulation.
- 0 to 18V voltage, 0 to 20A current rating
- Dual measurement display
- 0.01 % high regulation
- Constant voltage and constant current operation
- High efficiency and high power density
- Remote output ON/OFF control
- Power source of 115V/ 230V DC
- Dimension is 128(W) x 151(H) x 295(D) mm (5.04in(W) x 5.94in(H) x 11.61in(D))
Contents
Switching DC power supply, User manual x 1, Power cord x 1, Test lead GTL-203 x 1.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
360W
Supply Voltage Max
230VAC
Product Range
SPS-A Series
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
1 Output
Output Voltage Max
18V
Output Current Max
20A
Supply Voltage Min
115VAC
Manufacturer Warranty
-
Plug Type
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
