Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGW INSTEK
Manufacturer Part NoSPS-1820
Newark Part No.79T9657
Product RangeSPS Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $470.000 |
Price for:Each
Minimum: 1
Multiple: 1
$470.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoSPS-1820
Newark Part No.79T9657
Product RangeSPS Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max18V
Output Current Min0A
Output Current Max20A
Power Rating360W
Supply Voltage Min97.75VAC
Supply Voltage Max264.5VAC
Manufacturer Warranty-
Product RangeSPS Series
Plug Type-
SVHCNo SVHC (17-Jan-2022)
Alternatives for SPS-1820
1 Product Found
Product Overview
The SPS-1820 is a 18V Switching DC Power Supply. The SPS-Series are single output switching DC power supply. OVP protects the SPS-Series and their load from unexpected conditions. Remote sensing adds extra level of precision by compensating cable losses between loads. Turning the output On/Off from external device is available through Remote control terminals.
- Dual measurement display
- 0.01% High Regulation
- Constant voltage and constant current operation
- High efficiency
- High power density
- Overvoltage Protection
- Remote output ON/OFF control
Applications
Industrial, Test & Measurement, Power Management
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
360W
Supply Voltage Max
264.5VAC
Product Range
SPS Series
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
1 Output
Output Voltage Max
18V
Output Current Max
20A
Supply Voltage Min
97.75VAC
Manufacturer Warranty
-
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
