
| Manufacturer | GW INSTEK |
|---|---|
| Manufacturer Part No | PSW 30-72Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 79T9644 |
| Product Range | PSW Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,992.000 |
Product Information
| Manufacturer | GW INSTEK |
|---|---|
| Manufacturer Part No | PSW 30-72Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 79T9644 |
| Product Range | PSW Series |
| Technical Datasheet | |
| Power Supply Output Type | Programmable |
| No. of Outputs | 1 Output |
| Output Voltage Min | 0V |
| Output Voltage Max | 30V |
| Output Current Min | 0A |
| Output Current Max | 72A |
| Power Rating | 720W |
| Supply Voltage Min | 85VAC |
| Supply Voltage Max | 265VAC |
| Manufacturer Warranty | - |
| Product Range | PSW Series |
| Plug Type | - |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The PSW 30-72 is a 720W single-output multi-range programmable switching DC Power Supply with 4-digit display. The multi-range feature allows the flexible and efficient configuration of voltage and current within the rated power range. As the PSW-series can be connected in series for maximum 2 units or in parallel for maximum 3 units, the capability of connecting multiple PSW units for higher voltage or higher current output provides a broad coverage of applications. With the flexibility of multi-range power utilization and series/parallel connection, the PSW series significantly reduces the user's investment for various power supply products to accommodate the projects with different power requirements.
- Constant power output for multiple range (V&I) operation
- CV/CC priority, particularly suitable for the battery and LED industry
- Adjustable slew rate
- High efficiency and high power density
- Standard interface - LAN, USB and analog control interface
- LabVIEW driver
Applications
Test & Measurement, Power Management
Technical Specifications
| Power Supply Output Type | Programmable |
|---|---|
| Output Voltage Min | 0V |
| Output Current Min | 0A |
| Power Rating | 720W |
| Supply Voltage Max | 265VAC |
| Product Range | PSW Series |
| SVHC | No SVHC (17-Jan-2022) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage Max | 30V |
| Output Current Max | 72A |
| Supply Voltage Min | 85VAC |
| Manufacturer Warranty | - |
| Plug Type | - |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
