
| Quantity | Price |
|---|---|
| 1+ | $4,048.000 |
Product Information
Product Overview
PSW-1080H668 is a PSW-multi series triple-channel programmable switching DC power supply. The CV/CC priority selection of the PSW-Multi series is a very useful feature for DUT protection. The conventional power supply normally operates under CV mode when the power output is turned on. This could bring a high inrush current to the capacitive load or current intensive load at the power output-on stage. Taking the I-V curve verification of LED as an example, it becomes a very challenging task to perform this measurement using a conventional power supply. The adjustable slew rate of the PSW-Multi series allows users to set for either output voltage or output current, a specific rise S time from low to high level transition, and a specific fall time from high to low level transition. This facilitates the characteristic verification of a DUT during voltage or current level changes with controllable slew rates.
- 250V/4.5Ax2, 800V/1.44Ax1, 1080W, multi range DC power supply
- 1/2 rack 3U size
- Output latency between channels with the same voltage module is less than 0.1ms
- Advanced web server: executes SCPI commands; controls through the server; data log; edit sequence
- CC/CV priority mode selection is ideal for battery and LED industries
- Adjustable slew rate
- High efficiency and high power density power supply
- Standard communications interfaces: LAN, USB, external analog remote control terminal
- Optional communications interfaces: GPIB-USB adapter, RS232-USB cable
- Support LabVIEW driver
Contents
Multi range DC power supply, Power cord x1(region dependent), GTL-240 USB cable ”L” Type x1, PSW-008 basic accessories kit x1, PSW-011 output terminal cover, PSW-012 high voltage output terminal.
Technical Specifications
Programmable
0V
0A
1.08kW
265VAC
PSW-Multi Series
No SVHC (17-Jan-2022)
3 Output
800V
1.44A
85VAC
2 Years
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
