| Quantity | Price |
|---|---|
| 1+ | $1,102.000 |
Product Information
Product Overview
(0~20V/ 0~2A / 40W) programmable high precision DC power supply is a PPX series programmable high-precision DC power supply. It has the output low noise (0.35mVrms) and fast transient response characteristics (<50μs) of conventional linear power supplies. It also provides constant voltage and constant current priority output modes, and the series can also set the voltage and current rising/falling slew rates separately, and the delay time for the output to be turned on and off. It has four current levels and two voltage levels to provide users with high-precision measurements, and via the Data Logger function, the measurement records can be stored in the USB for long-term measurement and recording of IoT devices, portable devices, wearable devices and sensor components.
- Power output ON/OFF delay function
- Adjustable voltage and current slew rate
- Bleeder circuit control
- Delayed over-current protection(OCP delay)
- Sequential power output function, remote sensing function, data Logger
- 10 sets of memory function
- OVP, under voltage limit, OCP, OTP, AC alarm function
- Supports K type thermocouple temperature measurement
- Interfaces: USB, LAN, RS-232, RS-485, analogue control
- Size: 3U high, in line with 1/4 rack
Contents
Programmable high precision DC power supply, CD (user manual), Power cord, Test lead(GTL-105A for PPX-2002, 1m, 3A)(GTL-203A for PPX-2002<European type jack terminal>, 1m, 3A) (GTL-201A, Ground lead for European type jack terminal).
Technical Specifications
Programmable
0V
0A
40W
240VAC
PPX Series
No SVHC (17-Jan-2022)
1 Output
20V
2A
100VAC
-
EU
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate