
| Manufacturer | GW INSTEK |
|---|---|
| Manufacturer Part No | PPH-1503Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 86W7427 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $1,747.000 |
Product Information
| Manufacturer | GW INSTEK |
|---|---|
| Manufacturer Part No | PPH-1503Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 86W7427 |
| Technical Datasheet | |
| Power Supply Output Type | Fixed |
| No. of Outputs | 1 Output |
| Output Voltage Min | 0V |
| Output Voltage Max | 15V |
| Output Current Min | 0A |
| Output Current Max | 5A |
| Power Rating | 45W |
| Supply Voltage Min | 90VAC |
| Supply Voltage Max | 264VAC |
| Manufacturer Warranty | - |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
PPH-1503 is a high-speed and high-precision DC power supply with dual range of 15V/3A or 9V/5A. PPH-1503 is exclusively designed to meet low power consumption requirements and users’ great demands of accuracy, speed and resolution of both voltage and current. Circuits are designed with swift response capability to provide a stable voltage output while experiencing load changes. PPH-1503 is designed to provide prompt response to the current change for recovering the output voltage at a minimum variation. The high sampling rate allows fast readback in voltage and current measurement to expedite products’ testing speed, which is able to increase the test throughput of production. Sink function can be used to test the battery charger of portable devices. The high precision performance of PPH-1503 provides measurement capability in low power consumption level. One built-in DVM with input ports is designed to measure any point on DUT while PPH-1503 is outputting voltage and current.
- 3.5inch TFT LCD display
- Constant voltage and constant current operation
- Built-in DVM measurement function
- High measurement resolution (1mV/0.1mA for 5A range);(1mV/0.1uA for 5mA range)
- External relay control output on/off
- Sink current capability (maximum:2A), digital panel control, key lock function
- 5 sets of preset memory including power output ON/OFF states
- OVP/OCP/OTP protection to prevent DUT damage
- High speed transient recovery time(<40us within 100mV, <80us within 20mV)
- USB / LAN /GPIB interfaces, dimension is 222mm (W) x 8mm(H) x 363mm (D)
Contents
High-speed and high-precision DC power supply, Power cord x 1 (region dependent), GTL-117 (test lead 10A maximum) x 1, GTL-204A (test lead 10A maximum) x 1, GTL-203A (test lead 3A maximum) x 1.
Technical Specifications
| Power Supply Output Type | Fixed |
|---|---|
| Output Voltage Min | 0V |
| Output Current Min | 0A |
| Power Rating | 45W |
| Supply Voltage Max | 264VAC |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage Max | 15V |
| Output Current Max | 5A |
| Supply Voltage Min | 90VAC |
| Manufacturer Warranty | - |
| Plug Type | - |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
