Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGW INSTEK
Manufacturer Part NoPFR-100LGLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.70AC8129
Product RangePFR-100 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1,090.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,090.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoPFR-100LGLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.70AC8129
Product RangePFR-100 Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max50V
Output Current Min0A
Output Current Max10A
Power Rating100W
Supply Voltage Min85V
Supply Voltage Max265V
Manufacturer Warranty-
Product RangePFR-100 Series
Plug Type-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 0~50V/ 0~10A/ 100W fanless multi-range DC power supply with GPIB and LAN interface
- Constant power output for 5 times multi-range(V&I) operation
- Preset memory function
- Output ON/OFF delay function
- CV, CC priority mode
- Adjustable slew rate for voltage and current
- OVP, OCP, AC FAIL and OTP protections
- Built-in USB and RS-232/485 interface optional LAN+GPIB
- External analogue control and monitor function
- Remote sensing function
Contents
DC power supply, CD(user manual, programming manual) x 1 , Power cord , GTL-134 test lead , Accessory Packages, , GTL-104A test lead.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
100W
Supply Voltage Max
265V
Product Range
PFR-100 Series
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
1 Output
Output Voltage Max
50V
Output Current Max
10A
Supply Voltage Min
85V
Manufacturer Warranty
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
