Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGW INSTEK
Manufacturer Part NoPEL-507-500-30Copy
Newark Part No.01AM4943
Product RangePEL-500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,702.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,702.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoPEL-507-500-30Copy
Newark Part No.01AM4943
Product RangePEL-500 Series
Technical Datasheet
Product RangePEL-500 Series
Power Rating700W
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max500V
Operating Current Max30A
Manufacturer Warranty-
SVHCNo SVHC (17-Jan-2022)
Product Overview
PEL-507-500-30 is a PEL-500 series, single-channel, 500V/30A/700W DC electronic load.
- 5-digit digital voltage, current and power meter
- Simultaneous display of voltage, current, and watts
- Short-circuit time can be set during short-circuit test, automatic test function of OCP/OPP
- Battery discharge test function sets discharge stop voltage, discharge capacity, stop discharge time
- Surge test can simulate boot overshoot current and transient current from hot plugging
- Constant current, constant resistance, constant voltage, constant power and Dynamic mode
- Overvoltage, overcurrent, over power, over temperature protection and reverse polarity detection
- Voltage polarity display can be set to positive value ("+") or negative value ("-")
- Communications interface: RS232, USB
- 8.07inch x 9.09inch x 18.89inch size
Technical Specifications
Product Range
PEL-500 Series
DC Load Type
Programmable
Operating Voltage Max
500V
Manufacturer Warranty
-
Power Rating
700W
Operating Voltage Min
0V
Operating Current Max
30A
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
