Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGW INSTEK
Manufacturer Part NoPEL-5000CCopy
Newark Part No.37AJ4428
Product RangePEL-5000C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoPEL-5000CCopy
Newark Part No.37AJ4428
Product RangePEL-5000C Series
Technical Datasheet
Product RangePEL-5000C Series
Power Rating-
DC Load TypeProgrammable
Operating Voltage Min-
Operating Voltage Max-
Operating Current Max-
Manufacturer Warranty-
SVHCNo SVHC (17-Jan-2022)
Product Overview
GW Instek PEL-5000C series single-channel electronic load provides 150V/ 600V/ 1200V models with a power range of 6kW~24kW. PEL-5000C has a total of 24 models featuring different combinations of power, voltage, and current. It can test and verify the specifications of batteries, electric vehicle chargers/charging stations, electric vehicle batteries and solar panels. PEL-5000C supports parallel connection for same voltage specification and different power models. PEL-5000C can support up to 8 units connected in parallel to provide a maximum power of 192kW.
- Up to 1200V, 24K DC Load
- 24 models available -- See PEL-5000C datasheet for details
- For Confiiguration and Pricing Contact custom@newark.com
Technical Specifications
Product Range
PEL-5000C Series
DC Load Type
Programmable
Operating Voltage Max
-
Manufacturer Warranty
-
Power Rating
-
Operating Voltage Min
-
Operating Current Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
