Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGW INSTEK
Manufacturer Part NoPEL-3021
Newark Part No.51X2429
Product RangePEL-3000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,376.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,376.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoPEL-3021
Newark Part No.51X2429
Product RangePEL-3000 Series
Technical Datasheet
Product RangePEL-3000 Series
Power Rating175W
DC Load TypeProgrammable
Operating Voltage Min1.5V
Operating Voltage Max150V
Operating Current Max35A
Manufacturer Warranty-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
PEL-3000 Series
DC Load Type
Programmable
Operating Voltage Max
150V
Manufacturer Warranty
-
Power Rating
175W
Operating Voltage Min
1.5V
Operating Current Max
35A
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
