
| Quantity | Price |
|---|---|
| 1+ | $1,612.000 |
Product Information
Product Overview
MPO-2102B is a MPO-2000 series basic multi-function programmable oscilloscope. In addition to being an oscilloscope, it also includes a spectrum analyzer, an arbitrary waveform generator, a digital multimeter and a DC power supply. In addition to the five-in-one multi-functional architecture, we innovatively introduced the Python script function into the MPO-2000, so that users can conduct program control of a small automated test system by setting up a single unit test or multi-unit test without a PC, hence, the name MPO.
- 100MHz 2 channel digital storage oscilloscope
- Equips with spectrum analyzer, dual channel 25MHz AWG, 5000 counts DMM and power supply
- Allow to use python scripts to control for automation purpose
- Dual channel spectrum analyzer with spectrogram
- I2C/SPI/UART/CAN/LIN serial bus trigger and decoding function
- CAN-FD, USB 2.0 (full speed) digital decoding
- Power supply: dual channel output, 1V to 20V continuously adjustable (0.1V step)
- Dimension is 15.118inch x 8.188inch x 5.011inch
Contents
Multi-function programmable oscilloscope, Power cord, Certificate of calibration, Passive probe (one probe per channel), GTL-110 BNC-BNC cable x 2, GTL-105A alligator clip test lead, GTL-207 banana plug test lead, GTP-100B-4: B 4B 100MHz(10:1/1:1) switchable passive probe.
Technical Specifications
MPO-2000 Series
100MHz
10 Mpts
TFT LCD Color
3 Years
No SVHC (17-Jan-2022)
2 Channel
200MSPS
3.5ns
DSO, GTP-100B-4 100 MHz 10:1/1:1 Passive Probe, Test Lead, BNC-BNC Cable, Power Cord, PC Software
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
