Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGW INSTEK
Manufacturer Part NoMFG-2260MRACopy
Newark Part No.38AC2042
Product RangeMFG-2000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,378.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,378.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoMFG-2260MRACopy
Newark Part No.38AC2042
Product RangeMFG-2000 Series
Technical Datasheet
Signal Generator TypeArbitrary, Function, Pulse, RF
No. of Channels2 Channel
Product RangeMFG-2000 Series
Bandwidth60MHz
Signal Generator ModulationAM, ASK, FM, FSK, PM, PSK, PWM, SUM
Manufacturer Warranty1 Year
Plug Type-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 60MHz dual channel AFG with pulse generator, modulation, 320MHz RF signal generator, power amplifier
- True point by point output arbitrary waveform function
- 4.3" TFT colour display
- AM/FM/PM/ASK/FSK/PSK/SUM/PWM modulation
- Earth ground isolation design among I/O terminals and instrument chassis
- USB host/USB device/LAN interface
Contents
Arbitrary function generator, BNC-alligator test lead x 2 , Quick start guide x 1, CD-ROM with MFG software, User manual x 1.
Technical Specifications
Signal Generator Type
Arbitrary, Function, Pulse, RF
Product Range
MFG-2000 Series
Signal Generator Modulation
AM, ASK, FM, FSK, PM, PSK, PWM, SUM
Plug Type
-
No. of Channels
2 Channel
Bandwidth
60MHz
Manufacturer Warranty
1 Year
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
