
| Quantity | Price |
|---|---|
| 1+ | $881.000 |
Product Information
Product Overview
MFG-2000 series multi-channel function generator, which has up to 5 simultaneous output channels, including CH1 and CH2 equivalent performance dual channel arbitrary function generator with the maximum 60MHz for both channels; pulse generator, whose frequency reaches 25MHz. The above-mentioned five different functionality channels are separately or totally allocated on 10 models, which extend from the basic single-channel AFG with pulse generator models to five-channel models so as to satisfy various educational and industrial applications.
- 4.3 inch TFT colour display
Notes
In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration.
Technical Specifications
Arbitrary, Function, Pulse
MFG-2000 Series
AM, ASK, FM, FSK, PM, PSK, PWM
-
2 Channel
60MHz
1 Year
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
