Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGW INSTEK
Manufacturer Part NoMDO-2202ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AH5133
Product RangeMDO-2000A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,413.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,413.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoMDO-2202ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AH5133
Product RangeMDO-2000A Series
Technical Datasheet
Product RangeMDO-2000A Series
Scope Channels2 Channel
Bandwidth200MHz
Sampling Rate2GSPS
Display Memory Depth20 Mpts
Calculated Rise Time1.75ns
Scope Display TypeWVGA TFT Color
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 200MHz, 2 channel digital storage oscilloscope with built-in spectrum analyser
- Per Channel 20M memory depth and VPO waveform display technology
- 8 “ WVGA TFT LCD display
- Maximum 1M FFT provides higher frequency domain resolution measurements
- High, low and band pass filter functions
- 29,000 segmented memories and waveform search functions
- I2C/UART/CAN/LIN serial bus trigger and decoding function
- Data log function is able to track signal changes up to 1000 hours
- Network storage function
- Mask test function
Contents
Oscilloscope, 200MHz(10:1/1:1) switchable passive probe for MDO-2202A(one per channel), User manual CD x 1, Power cord x 1.
Technical Specifications
Product Range
MDO-2000A Series
Bandwidth
200MHz
Display Memory Depth
20 Mpts
Scope Display Type
WVGA TFT Color
Manufacturer Warranty
3 Years
SVHC
No SVHC (17-Jan-2022)
Scope Channels
2 Channel
Sampling Rate
2GSPS
Calculated Rise Time
1.75ns
Kit Contents
MDO Equips w/ Spectrum Analyzer, GTP-200B-4:, User Manual CD, Power Cord
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
