
| Quantity | Price |
|---|---|
| 1+ | $1,413.000 |
Product Information
Product Overview
The MDO-2102EX from GW Instek is a MDO-2000E series 100MHz, 2-channel, digital storage oscilloscope with built-in a spectrum analyser, arbitrary waveform generator, a 5000 count DMM and a 5V/1A power supply. While entering the spectrum mode, MDO-2000E series will display a full screen of frequency domain. Users can input centre frequency, span, start frequency and stop frequency based upon test requirements so as to rapidly and intuitively observe required frequency range that allows users to experience the user interface of a real spectrum analyser. MDO-2000E series frequency domain also includes spectrum trace type settings (normal, max-hold, min-hold and average). Users can freely select various spectrum traces for simultaneous display. Detection method (sample, +peak, -peak and average) can be individually set for each Trace.
- Rise time is 3.5ns, bandwidth limit is 20MHz, real time sampling rate is 1Gsps
- 8bit, 1mV to 10V/div resolution, waveform update rate up to 120,000wfms/s
- 29000 segmented memories, data log function is able to track signal changes up to 1000hours
- Maximum 1M FFT provides higher frequency domain resolution measurements
- Offset position from 1mV/div to 20mV/div is ±0.5V, network storage function, mask test function
- Waveform signal process +, -, ×, ÷, FFT, user defined expression
- 8" TFT LCD WVGA colour display
- USB port, Ethernet(LAN) port, go-no go BNC, kensington style lock interface
- I2C/SPI/UART/CAN/LIN serial bus trigger and decoding function, temperature range from 0°C to 50°C
- Dimension is 384mm X 208mm X 127.3mm
Applications
Test & Measurement
Contents
Digital storage oscilloscope, Quick start guide, User manual CD, Power cord, 2 BNC-BNC cable, Alligator clip test lead, Banana plug test lead, Switchable passive probe.
Technical Specifications
MDO-2000E Series
100MHz
10 Mpts
WVGA TFT Color
3 Years
No SVHC (25-Jun-2020)
2 Channel
1GSPS
3.5ns
Digital storage oscilloscope, Quick start guide, User manual CD, Power cord, 2 BNC-BNC cable, Alligator clip test lead, Banana plug test lead, Switchable passive probe.
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
