
| Quantity | Price |
|---|---|
| 1+ | $37,059.000 |
Product Information
Product Overview
LCR-8250A is a DC, 10Hz~50MHz high frequency LCR meter. It adopts 7-inch color display and features a high measurement accuracy (0.08%). The measurement results can be presented numerically or graphically according to the selected measurement mode, allowing users to optimally interpret the characteristics of the DUT. At the same time, a full range of standard interfaces such as USB device / RS-232C / handler and GPIB allow users to control the instrument by the most familiar interface without worrying about additional hardware investment costs. Furthermore, the series also provides USB storage function when operating in the graphics mode. The measured characteristic curves and values of the DUT are saved for subsequent analysis. It can help users easily respond to the test requirements of passive components in R&D, engineering, and production.
- Displaying four measurement results simultaneously from 17 selectable measurement parameters freely
- 15 steps list measurement
- Two curves sweep mode
- Equivalent circuit model analysis
- Internal DC bias voltage ±12V
- USB storage available
- ALC function available
- Power source range from 100V to 240VAC, 50/60Hz, consumption: 65VA (maximum)
- Dimension is 13.6" (W) X v5.70"(H) X 13.18" (D)
Contents
High frequency LCR meter, Safety sheet x1, CD x1 (user manual), Power cord x1, LCR-06B x1.
Technical Specifications
Bench
9999.99kH
99.9999Mohm
No SVHC (17-Jan-2022)
50MHz
9999.99F
LCR-8200A Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
