
Product Information
Product Overview
The LCR-821 is a 200kHz High Precision LCR Meter with RS-232C interface and large 240 x 128 dot matrix LCD display provides ample room for two measurement items and setup parameters allowing to grasp measurement results quickly. The LCR-800-series high-end digital LCR meter for component/material measurements, applicable to various R&D activities and assembly lines. All test modes are able to measure supplementary factors such as, R/Q, C/D, C/R and L/Q. The LCR-821 also contains precise resistance measurements as a combination of absolute value and phase angle. 100 sets of measurement setup memory allow sharing a single unit among multiple testing conditions or sites. For a better viewing experience with a standard PC monitor, proprietary windows based software is accessible via the RS-232C terminal.
- 0.05 to 0.1% Measurement accuracy
- 100 Sets memory for save/recall of settings
- Displays condition and test result simultaneously
Applications
Test & Measurement
Technical Specifications
Hand Held
65H
410kohm
To Be Advised
200kHz
6400pF
LCR-800 Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
