New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Component Testing
                                                                                                    4. LCR Meters
                                                                                                    Print Page

                                                                                                    LCR-1010

                                                                                                    LCR Meter, Hand Held, 10 kHz, 1 kH, 50000 µF, 10 Mohm, LCR-1000 Series

                                                                                                    GW INSTEK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GW INSTEK LCR-1010
                                                                                                    ManufacturerGW INSTEK
                                                                                                    Manufacturer Part NoLCR-1010
                                                                                                    Newark Part No.01AM4716
                                                                                                    Product RangeLCR-1000 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$468.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $468.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GW INSTEK
                                                                                                    ManufacturerGW INSTEK
                                                                                                    Manufacturer Part NoLCR-1010
                                                                                                    Newark Part No.01AM4716
                                                                                                    Product RangeLCR-1000 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    LCR TypeHand Held
                                                                                                    Test Frequency Max10kHz
                                                                                                    Inductance Measure Max1kH
                                                                                                    Capacitance Measure Max50000µF
                                                                                                    Resistance Measure Max10Mohm
                                                                                                    Product RangeLCR-1000 Series
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    LCR-1010 is a 10kHz LCR-1000 series hand-held LCR meter. It is a handheld LCR meter with the automatic real-time test function. The series adopts TFT-LCD and provides a basic accuracy of 0.2%. Users can choose to use buttons or touch screen operations. The series provides selectable test voltages (0.3/0.7/1.0Vrms) and equivalent circuits (series/parallel) to automatically measure capacitance, inductance, resistance, reactance, impedance, quality factor, loss factor, phase and DC resistance. The LCR-1000 series with 50,000 display counts for both main and auxiliary parameters and a basic accuracy of 0.2%, supports 2-wire or 5-wire measurement. Furthermore, the series also provides the comparison function and data retention function to meet various test and measurement requirements for different types of components. Suitable for precision tests, including maintenance test, component production, schools/research institutes, and even quality test.

                                                                                                    • 2.8” TFT Touch LCD display
                                                                                                    • Six selectable test frequencies (50Hz/100Hz/120Hz/1K/2K/10KkHz)
                                                                                                    • 15 kinds measurement combinations available
                                                                                                    • Test level selectable : AC 0.3V/0.7V/1Vrms and DC +/- 1V
                                                                                                    • Selectable measurement speed : fast 10times/s, slow 2.5times/s
                                                                                                    • Auto LCZ Mode for automatic component type identification and measurement
                                                                                                    • USB-HID/USB-VCOM Interfaces for remote communication
                                                                                                    • Powered by 4.8V rechargeable lithium battery
                                                                                                    • Dimension is 90mm x 195mm x 41mm(W x H x D)
                                                                                                    • Size: 140 x 160 (1/3 rack, 4U) x 290mm

                                                                                                    Contents

                                                                                                    Hand-held LCR meter, User manual, Safety instruction sheet, Rechargeable lithium battery (LCR-305), Kelvin clip (LCR-101), Short circuit bar (LCR-100), USB cable type A-C (LCR-205), Carry bag (LCR-503).

                                                                                                    Technical Specifications

                                                                                                    LCR Type

                                                                                                    Hand Held

                                                                                                    Inductance Measure Max

                                                                                                    1kH

                                                                                                    Resistance Measure Max

                                                                                                    10Mohm

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Test Frequency Max

                                                                                                    10kHz

                                                                                                    Capacitance Measure Max

                                                                                                    50000µF

                                                                                                    Product Range

                                                                                                    LCR-1000 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.