New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. Spectrum Analyzers
                                                                                                    Print Page

                                                                                                    GSP-9300B

                                                                                                    Spectrum Analyzer, Bench, 9kHz to 3GHz, 210 mm, 350 mm, 100 mm

                                                                                                    GW INSTEK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GW INSTEK GSP-9300B
                                                                                                    GW INSTEK GSP-9300B
                                                                                                    GW INSTEK GSP-9300B
                                                                                                    GW INSTEK GSP-9300B
                                                                                                    ManufacturerGW INSTEK
                                                                                                    Manufacturer Part NoGSP-9300B
                                                                                                    Newark Part No.38AC1217
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,629.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,629.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GW INSTEK
                                                                                                    ManufacturerGW INSTEK
                                                                                                    Manufacturer Part NoGSP-9300B
                                                                                                    Newark Part No.38AC1217
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Spectrum Analyzer TypeBench
                                                                                                    Product Range-
                                                                                                    Test Frequency Range9kHz to 3GHz
                                                                                                    External Height210mm
                                                                                                    External Width350mm
                                                                                                    External Depth100mm
                                                                                                    Weight4.5kg
                                                                                                    Manufacturer Warranty-
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    The GSP-9300B from GW Instek is a GSP-9300 series s a light, compact and high C/P ratio 3GHz spectrum analyzer. The frequency range stretches from 9KHz to 3GHz (1Hz resolution) and features many functions such as RF & power measurement, EMC pretest and active component P1dB point measurement, etc. It can support fast sweep speed up to 307µs and ideal for various application fields such as basic operation of R&D, research, school lecture, engineering maintenance and test for mass production. It is also suitable for automatic test systems and vehicle mounted operation. GSP-9300B with built-in preamplifier and highest sensitivity of -152dBm (1Hz) is capable of measuring very feeble signals. A built-in measurement functions include 2FSK digital communications analysis, AM/FM/ASK/FSK signal demodulation & analysis, harmonic distortion, TOI, channel power, OCBW, ACPR, SEM, phase jitter, N-dB bandwidth, noise marker, frequency counter and time domain power measurement for burst signal.

                                                                                                    • 3GHz spectrum analyser with Tracking Generator (via software keycode)
                                                                                                    • 0.025ppm frequency stability and 1ppm aging rate
                                                                                                    • Built-in preamplifier, 50dB attenuator and sequence function
                                                                                                    • Built-in AM/FM demodulation & analysis
                                                                                                    • Built-in P1dB point, harmonic, channel power, N-dB bandwidth, OCBW, ACPR, SEM, TOI, CNR, CTB, CSO
                                                                                                    • Built-in frequency counter, time domain power, gated sweep
                                                                                                    • Built-in spectrogram, topographic and dual-view display modes
                                                                                                    • LAN, USB, RS-232 interface

                                                                                                    Contents

                                                                                                    Spectrum analyser, Power cord, Calibration certificate, CD (including quick start guide, user manual, programming manual, SpectrumShot software, SpectrumShot guide & IVI driver).

                                                                                                    Technical Specifications

                                                                                                    Spectrum Analyzer Type

                                                                                                    Bench

                                                                                                    Test Frequency Range

                                                                                                    9kHz to 3GHz

                                                                                                    External Width

                                                                                                    350mm

                                                                                                    Weight

                                                                                                    4.5kg

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height

                                                                                                    210mm

                                                                                                    External Depth

                                                                                                    100mm

                                                                                                    Manufacturer Warranty

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.