| Quantity | Price |
|---|---|
| 1+ | $5,515.000 |
Product Information
Product Overview
GSM-20H10G is a precision source meter with GPIB interface that provides highly stable DC power and instrument grade 6½-digit multimeter measurements. While operating, it can be used as a voltage source, current source, voltmeter, ammeter, and ohmmeter, which is uniquely ideal for the evaluation of component characteristics and the test applications of production, including nanomaterials components, semiconductor architecture, organic materials, high-efficiency illumination, passive components and material characteristics analysis, etc.
- Maximum Output ±210V/±1.05A/22W
- 4.3" TFT LCD, digital number keyboard
- Built-in 4 sequence output modes (stair, log, SRC-MEM, custom), up to 2500 points
- OVP /OTP protection function
- 0.012% basic measure accuracy with 6½-digit resolution
- Variable sampling speed, variable display digits
- SDM (source delay measure) cycle
- 2-, 4-, and 6-wire remote V-source and measure sensing
- Built-in limit function, built-in RTC clock and built-in 5 calculation functions
- Interface: RS-232, USBTMC, LAN, GPIB
Contents
Power source meter, CD user manual x 1, Quick start manual x 1, Test lead GTL-207A x 1, Alligator clip x 2.
Technical Specifications
1Channels
Current/Voltage/Resistance Measure, Current/Voltage Source
± 200mV to ± 200V
2ohm to 200Mohm
No SVHC (17-Jan-2022)
-
22W
± 1µA to ± 1A
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate