| Quantity | Price |
|---|---|
| 1+ | $11,220.000 |
Product Information
Product Overview
GSG-2060AUX is a GSG-2000 series 6GHz vector signal generator. It is a basic RF vector signal/signal generator that covers a frequency range from 9KHz to 6GHz. It is suitable for applications in communications education, RF component testing (such as amplifiers, antennas, and filters), automotive electronic signal testing, and IoT applications. It meets the testing requirements of RF products during the production and development stages. Compared to its main competitors, the GSG-2000 series offers superior specifications including a wide amplitude output range of +20dBm to -140dBm, lower phase noise of -117dBc/Hz. For the signal modulation, the entire series has built-in AM, FM, and PM analog modulation. Typical applications include educations, automotive, electronic component and IoT.
- Frequency resolution of 1mHz
- 10ppb frequency stability with 0.1ppm/year aging rate
- 0.01dBm amplitude setting resolution
- Amplitude support dBm, dBµV, Vrms unit
- Phase noise is less than -117dBc/Hz (typical) at 1GHz output and 20KHz offset
- Frequency/amplitude switching speed is less than 5ms
- Built-in LF output, pulse output
- Provide USB, LAN and GPIB (option ), standard SCPI compatible commands to support remote control
- 7inch TFT LCD display
- Dimension is 16.92inch x 5.51inch x 21.25inch (W x H x D)
Contents
6GHz vector signal generator, CD (user manual) x 1, Power cord x 1.
Technical Specifications
RF
-
AM, FM, PM
-
-
GSG-2000 Series
1 Year
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate